Cart

339-1SDRSYGW/S530-A3/S150

EVERLIGHT 339-1SDRSYGW/S530-A3/S150

image shown is a representation only

EVERLIGHT

5MM BI-COLOR RED/GREEN
Supplier: EVERLIGHT
Matchcode: 339-1SDRSYGW/S530-A3/S150
Rutronik No.: LED8933
Unit Pack: 500
MOQ: 4500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0991 $
445.95 $

Prices

4,500 0.0991 $
8,000 0.0831 $

Parameter

Emitted colour
BICOL.G/R
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
70 °
Lum.inten.min
25 mcd
Lambda dom.typ
573/639 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
575/650 nm
Surface colour
DIFFUSED
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?