Cart

336SDRSYGW/S530-A3

EVERLIGHT

LED 5MM SUPER RED/YELLOW GREEN
Supplier: EVERLIGHT
Matchcode: 336SDRSYGW/S530-A3
Rutronik No.: LED24474
Unit Pack: 500
MOQ: 20000
package: 5 MM
Packaging: BULK
On request
0.0868 $
1,736.00 $

Parameter

Case type
LOW POWER
Case size
5 LxW
Emitted colour
BICOL.G/R
Type
LED
Lum.inten.min
10/6,3 mcd
Emission angle
20 °
I(F) nominal
20 mA
Lambda dom.typ
639/573 nm
Lambda peak typ
650/575 nm
Forward voltage
2.0 V
Number of chips
2
Automotive
NO
Package
5 MM
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?