Cart

333/Y5C1-ATWB/PR8/MS

EVERLIGHT 333/Y5C1-ATWB/PR8/MS

image shown is a representation only

EVERLIGHT

5MM BRILLIANT YELLOW WITH STOP
Supplier: EVERLIGHT
Matchcode: 333/Y5C1-ATWB/PR8/MS
Rutronik No.: LED12580
Unit Pack: 3000
MOQ: 3000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1968 $
590.40 $

Prices

3,000 0.1968 $
9,000 0.165 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
1.8 V
Emission angle
15 °
Lum.inten.min
7150 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?