Cart

333-2SYGD/S530-E2-L

EVERLIGHT 333-2SYGD/S530-E2-L

image shown is a representation only

EVERLIGHT

5MM SUPERYELLOW GREEN DIFFUSED
Supplier: EVERLIGHT
Matchcode: 333-2SYGD/S530-E2-L
Rutronik No.: LED20549
Unit Pack: 500
MOQ: 11000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0371 $
408.10 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
45 °
Lum.inten.min
40 mcd
Lambda dom.typ
573 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
575 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?