Cart

333-2SURD/S530-A3/TR1-2(R)

EVERLIGHT 333-2SURD/S530-A3/TR1-2(R)

image shown is a representation only

EVERLIGHT

5MM BRILLIANT RED 100MCD
Supplier: EVERLIGHT
Matchcode: 333-2SURD/S530-A3/TR1-2(R)
Rutronik No.: LED25175
Unit Pack: 2000
MOQ: 20000
package: 5 MM
Packaging: BULK
On request
0.0422 $
844.00 $

Parameter

Case type
LOW POWER
Case size
5 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
100 mcd
Emission angle
45 °
I(F) nominal
20 mA
Lambda dom.typ
624 nm
Lambda peak typ
632 nm
Reverse voltage
5 V
Forward voltage
2.0 V
Number of chips
1
SMT/ SMD
NO
Automotive
NO
Package
5 MM
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?