Cart

333-2SDRD/S530-A4

EVERLIGHT 333-2SDRD/S530-A4

image shown is a representation only

EVERLIGHT

5MM LED SUPER RED 30°
Supplier: EVERLIGHT
Matchcode: 333-2SDRD/S530-A4
Rutronik No.: LED23553
Unit Pack: 500
MOQ: 9500
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0478 $
454.10 $

Prices

9,500 0.0478 $
16,000 0.0401 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
160 mcd
Lambda dom.typ
639 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
650 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Base type
333-2
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?