Cart

31-01-B14-RAC-D4T1U1DH-AM

EVERLIGHT 31-01-B14-RAC-D4T1U1DH-AM

image shown is a representation only

EVERLIGHT

3MM POWER LED RED SUPER FLUX
Supplier: EVERLIGHT
Matchcode: 31-01-B14-RAC-D4T1U1DH-AM
Rutronik No.: LED22195
Unit Pack: 80
MOQ: 30000
package: SQUARE
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1513 $
4,539.00 $

Parameter

Emitted colour
RED
Case size
7,62x7,62 LxW
Package
SQUARE
I(F) nominal
70 mA
Forward voltage
1.9 V
Emission angle
50 °
Lum.flux min.
7.15 lm
Lambda dom.typ
620 nm
Automotive
NO
Height
9.4 mm
Reverse voltage
12 V
Packaging
TUBE
Lambda peak typ
631 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?