Cart

264-7SUGC/S400-A5

EVERLIGHT 264-7SUGC/S400-A5

image shown is a representation only

EVERLIGHT

3MM RADIAL GREEN WATER CLEAR
Supplier: EVERLIGHT
Matchcode: 264-7SUGC/S400-A5
Rutronik No.: LED20125
Unit Pack: 1000
MOQ: 4000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.121 $
484.00 $

Prices

4,000 0.121 $
8,000 0.1015 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
3.4 V
Emission angle
30 °
Lum.inten.min
1000 mcd
Lambda dom.typ
530 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?