Cart

25-21UYC/S530-A2/TR8

EVERLIGHT 25-21UYC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW INNERLENS REV.
Supplier: EVERLIGHT
Matchcode: 25-21UYC/S530-A2/TR8
Rutronik No.: LED6049
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0537 $
537.00 $

Prices

10,000 0.0537 $
16,000 0.045 $

Parameter

Emitted colour
YELLOW
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
60 °
Lum.inten.min
18 mcd
Lambda dom.typ
589 nm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?