Cart

25-21/T1D-AP2R1HY/2T

EVERLIGHT 25-21/T1D-AP2R1HY/2T

image shown is a representation only

EVERLIGHT

CHIP LED 1206 WHITE REVERSE
Supplier: EVERLIGHT
Matchcode: 25-21/T1D-AP2R1HY/2T
Rutronik No.: LED22985
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1549 $
619.60 $

Prices

4,000 0.1549 $
16,000 0.1299 $

Parameter

Emitted colour
WHITE
Case size
3,2x1,6 LxW
Package
1206
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
150 °
Lum.inten.min
57 mcd
Automotive
NO
CCT
8000 K
Height
1.1 mm
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?