Cart

24-21SYGC/S530-E3/TR8

EVERLIGHT 24-21SYGC/S530-E3/TR8

image shown is a representation only

EVERLIGHT

CHIP LED 1206 REVERSE GREEN
Supplier: EVERLIGHT
Matchcode: 24-21SYGC/S530-E3/TR8
Rutronik No.: LED11539
Unit Pack: 2000
MOQ: 8000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.056 $
448.00 $

Prices

8,000 0.056 $
16,000 0.0469 $

Parameter

Emitted colour
GREEN
Case size
3,2x1,5 LxW
Package
REVERSE
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
22 mcd
Lambda dom.typ
575 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?