Cart

24-216/T1D-APQHY/2T/EU

EVERLIGHT

CHIP LED 1206 REVERSE WHITE
Supplier: EVERLIGHT
Matchcode: 24-216/T1D-APQHY/2T/EU
Rutronik No.: LED19117
Unit Pack: 2000
MOQ: 4000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0908 $
363.20 $

Prices

4,000 0.0908 $
16,000 0.0761 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,2x1,6 LxW
Package
REVERSE
I(F) nominal
5 mA
Forward voltage
2.7 V
Emission angle
140 °
Lum.inten.min
45 mcd
Automotive
NO
Height
0.6 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?