Cart

23-22B/R6GHC-A30/2A

EVERLIGHT 23-22B/R6GHC-A30/2A

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED RED/GREEN
Supplier: EVERLIGHT
Matchcode: 23-22B/R6GHC-A30/2A
Rutronik No.: LED24343
Unit Pack: 2000
MOQ: 20000
package: 1205
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0945 $
1,890.00 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,2x1,25 LxW
Lum.inten.min
45/140 mcd
I(F) nominal
25 mA
Emission angle
130 °
Lambda dom.typ
632/520 nm
Forward voltage
1,7/2,7 V
Height
1.1 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
2
Case type
LOW POWER
Lambda peak typ
624/518 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
1205
Customs Tariff No.
85414010000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?