Cart

23-21/R6C-AM1N2AY/2A

EVERLIGHT 23-21/R6C-AM1N2AY/2A

image shown is a representation only

EVERLIGHT

CHIP LED 1206 RED REVERSE
Supplier: EVERLIGHT
Matchcode: 23-21/R6C-AM1N2AY/2A
Rutronik No.: LED18271
Unit Pack: 2000
MOQ: 10000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.057 $
570.00 $

Prices

10,000 0.057 $
16,000 0.0478 $

Parameter

Emitted colour
RED
Case size
3,2x1,6 LxW
Package
REVERSE
I(F) nominal
5 mA
Forward voltage
1.55 V
Emission angle
130 °
Lum.inten.min
18 mcd
Lambda dom.typ
617.5 nm
Automotive
NO
Height
1.1 mm
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?