Cart

204-10SURD/S530-A3/TR1-2(R)

EVERLIGHT 204-10SURD/S530-A3/TR1-2(R)

image shown is a representation only

EVERLIGHT

3MM RED DIFFUSE LEAD:14,6MM
Supplier: EVERLIGHT
Matchcode: 204-10SURD/S530-A3/TR1-2(R)
Rutronik No.: LED15886
Unit Pack: 2000
MOQ: 10000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0484 $
484.00 $

Prices

10,000 0.0484 $
16,000 0.0406 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
40 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
624 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?