Cart

19-237/R6GHBHC-A04/2T

EVERLIGHT 19-237/R6GHBHC-A04/2T

image shown is a representation only

EVERLIGHT

CHIPLED RGB 1,6X1,6MM
Supplier: EVERLIGHT
Matchcode: 19-237/R6GHBHC-A04/2T
Rutronik No.: LED23618
Unit Pack: 2000
MOQ: 2000
package: LOW POWER
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2314 $
462.80 $

Prices

2,000 0.2314 $
16,000 0.194 $

Parameter

Emitted colour
R/G/B
Case size
1,6x1,6 LxW
Package
LOW POWER
I(F) nominal
5 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
18/28/11,5 mcd
Lambda dom.typ
624/525/47 nm
Automotive
NO
Height
0.35 mm
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
19-237
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?