Cart

19-223/G6S2C-A01/2T

EVERLIGHT 19-223/G6S2C-A01/2T

image shown is a representation only

EVERLIGHT

BICOLOR CHIP LED 0603 ORA/GREEN
Supplier: EVERLIGHT
Matchcode: 19-223/G6S2C-A01/2T
Rutronik No.: LED24432
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0851 $
1,702.00 $

Parameter

Emitted colour
BICOL.G/O
Case size
1,5x1,6 LxW
Lum.inten.min
28,5/112 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
572/605 nm
Forward voltage
2.0 V
Height
0.6 mm
Automotive
SEE DATAS.
Reverse voltage
10 V
Packaging
REEL
Number of chips
2
Case type
LOW POWER
Lambda peak typ
575/611 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?