Cart

19-213USRC/S259/TR8

EVERLIGHT 19-213USRC/S259/TR8

image shown is a representation only

EVERLIGHT

CHIP LED RED 0,6MM FLAT
Supplier: EVERLIGHT
Matchcode: 19-213USRC/S259/TR8/SM
Rutronik No.: LED8874
Unit Pack: 3000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.038 $
456.00 $

Prices

12,000 0.038 $
18,000 0.0319 $

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
50 mcd
Lambda dom.typ
640 nm
Automotive
NO
Height
0.6 mm
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?