Cart

18-039B/BDR6GAS1-S01/2T

EVERLIGHT 18-039B/BDR6GAS1-S01/2T

image shown is a representation only

EVERLIGHT

LED SMD RED GREEN BLUE 0,8x0,8
Supplier: EVERLIGHT
Matchcode: 18-039B/BDR6GAS1-S01/2T
Rutronik No.: LED23526
Unit Pack: 4000
MOQ: 8000
package: 1010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.069 $
552.00 $

Prices

8,000 0.069 $
16,000 0.0576 $

Parameter

Emitted colour
R/G/B
Case size
0,8x0,8 LxW
Package
1010
I(F) nominal
10 mA
Forward voltage
1.7/2.4 V
Emission angle
120 °
Lum.inten.min
25/41/11,5 mcd
Lambda dom.typ
617/512/45 nm
Automotive
NO
Height
0.65 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
632/520/46 nm
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
18-039B
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?