Cart

17-21SURC/S530-A3/TR8

EVERLIGHT 17-21SURC/S530-A3/TR8

image shown is a representation only

EVERLIGHT

CHIP LED RED CLEAR 0805
Supplier: EVERLIGHT
Matchcode: 17-21SURC/S530-A3/TR8
Rutronik No.: LED8765
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
Soon available
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0318 $
12,000 0.0315 $
18,000 0.0312 $

Parameter

Case type
LOW POWER
Case size
1,25x2,0 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
41 mcd
Emission angle
140 °
I(F) nominal
20 mA
Lambda dom.typ
624 nm
Lambda peak typ
632 nm
Forward voltage
3.6 V
Surface colour
CLEAR
Number of chips
1
SMT/ SMD
YES
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?