Cart

17-215SURC/S530-A5/TR8

EVERLIGHT 17-215SURC/S530-A5/TR8

image shown is a representation only

EVERLIGHT

CHIP LED RED CLEAR 0,8MM FLAT
Supplier: EVERLIGHT
Matchcode: 17-215SURC/S530-A5/TR8
Rutronik No.: LED5674
Unit Pack: 3000
MOQ: 12000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0467 $
560.40 $

Parameter

Emitted colour
RED
Case size
2x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
140 °
Lum.inten.min
51 mcd
Lambda dom.typ
632 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?