Cart

17-215/R6C-A0Q2R2B0E-3T-AM

EVERLIGHT 17-215/R6C-A0Q2R2B0E-3T-AM

image shown is a representation only

EVERLIGHT

CHIP LED RED 0805 0.8MM AUTOM.
Supplier: EVERLIGHT
Matchcode: 17-215/R6C-A0Q2R2B0E-3T-AM
Rutronik No.: LED22758
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0741 $
222.30 $

Prices

3,000 0.0741 $
9,000 0.0622 $

Parameter

Case type
LOW POWER
Case size
2,0x1,25 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
90 mcd
Emission angle
130 °
I(F) nominal
20 mA
Lambda dom.typ
617.5 nm
Lambda peak typ
632 nm
Forward voltage
1.75 V
Number of chips
1
Height
0.8 mm
Automotive
AEC-Q(101)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?