Cart

16-213UYC/S530-A2/TR8

EVERLIGHT 16-213UYC/S530-A2/TR8

image shown is a representation only

EVERLIGHT

CHIP LED YELLOW 0402 H=0,45MM
Supplier: EVERLIGHT
Matchcode: 16-213UYC/S530-A2/TR8
Rutronik No.: LED22843
Unit Pack: 3000
MOQ: 9000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0522 $
469.80 $

Parameter

Emitted colour
YELLOW
Case size
1,0x0,5 LxW
Package
0402
I(F) nominal
20 mA
Forward voltage
1.7 V
Emission angle
120 °
Lum.inten.min
15 mcd
Lambda dom.typ
589 nm
Automotive
NO
Height
0.45 mm
Packaging
REEL
Lambda peak typ
591 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?