Cart

15-21/G6C-FP1Q1L/2T

EVERLIGHT 15-21/G6C-FP1Q1L/2T

image shown is a representation only

EVERLIGHT

CHIP LED BRIL.GREEN CLEAR 1206
Supplier: EVERLIGHT
Matchcode: 15-21/G6C-FP1Q1L/2T
Rutronik No.: LED20331
Unit Pack: 2000
MOQ: 20000
package: 1206
Packaging: REEL
On request
0.035 $
700.00 $

Parameter

Case type
LOW POWER
Case size
3,2x1,5 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
45 mcd
Emission angle
140 °
I(F) nominal
20 mA
Lambda dom.typ
570 nm
Lambda peak typ
575 nm
Forward voltage
1.7 V
Surface colour
CLEAR
Number of chips
1
Height
1.1 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?