Cart

15-21/BHC-AN1P2/2T

EVERLIGHT 15-21/BHC-AN1P2/2T

image shown is a representation only

EVERLIGHT

CHIP LED BLUE CLEAR 1206
Supplier: EVERLIGHT
Matchcode: 15-21/BHC-AN1P2/2T
Rutronik No.: LED7292
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/13/2016
0.0438 $
525.60 $

Prices

12,000 0.0438 $
16,000 0.0367 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
3,2x1,5 LxW
Package
1206
I(F) nominal
20 mA
Forward voltage
3.6 V
Emission angle
140 °
Lum.inten.min
28.5 mcd
Lambda dom.typ
470 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?