Cart

1254SYGT/S530-E2

EVERLIGHT 1254SYGT/S530-E2

image shown is a representation only

EVERLIGHT

LED 3MM GREEN TRANSPARENT
Supplier: EVERLIGHT
Matchcode: 1254SYGT/S530-E2
Rutronik No.: LED19299
Unit Pack: 1
MOQ: 43000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0431 $
1,853.30 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
63 mcd
Lambda dom.typ
573 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
575 nm
Surface colour
TRANSPAREN
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?