Cart

1254SURT/S530-A3

EVERLIGHT 1254SURT/S530-A3

image shown is a representation only

EVERLIGHT

LED 3MM RED TRANSPARENT
Supplier: EVERLIGHT
Matchcode: 1254SURT/S530-A3
Rutronik No.: LED19440
Unit Pack: 1000
MOQ: 11000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0364 $
400.40 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
30 °
Lum.inten.min
160 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
632 nm
Surface colour
TRANSPAREN
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?