12-21/T3D-AQ2S2M/2C
12-21/T3D-AQ2S2M/2C
Description:
CHIP LED WHITE SIDEVIEW
Supplier:
EVERLIGHT
Matchcode:
12-21/T3D-AQ2S2M/2C
Rutronik No.:
LED22728
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3x1 mm
- Height
- 2 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 90 mcd
- Forward voltage
- 2,75 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks