Cart

12-23C/S2GHBHC-A01/2C

EVERLIGHT 12-23C/S2GHBHC-A01/2C

image shown is a representation only

EVERLIGHT

FULLCOLOR CHIP LED RIGHT ANGLE
Supplier: EVERLIGHT
Matchcode: 12-23C/S2GHBHC-A01/2C
Rutronik No.: LED12895
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.317 $
634.00 $

Prices

2,000 0.317 $
16,000 0.2658 $

Parameter

Emitted colour
O/G/B
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
100 °
Lum.inten.min
72/140/36 mcd
Lambda dom.typ
605/525/47 nm
Automotive
NO
Height
2.0 mm
Packaging
REEL
Lambda peak typ
611/518/46 nm
Surface colour
CLEAR
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?