Cart

12-22/R6T3D-C30/2C

EVERLIGHT

BICOLOR CHIP LED RED/WHITE SIDE
Supplier: EVERLIGHT
Matchcode: 12-22/R6T3D-C30/2C
Rutronik No.: LED25238
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
On request
0.0791 $
1,582.00 $

Parameter

Emitted colour
BICOL.R/W
Case size
3,0x1,0 LxW
Lum.inten.min
57/18 mcd
I(F) nominal
5 mA
Emission angle
120 °
Lambda dom.typ
525/624 nm
Forward voltage
2.5/1.7 V
Height
2.0 mm
Automotive
NO
Packaging
REEL
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?