Cart

12-21/GHC-YQ1R1B18Y/2C

EVERLIGHT

CHIP LED GREEN RIGHTANGLE SMD
Supplier: EVERLIGHT
Matchcode: 12-21/GHC-YQ1R1B18Y/2C
Rutronik No.: LED24307
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
On request
0.0727 $
1,454.00 $

Parameter

Emitted colour
GREEN
Case size
3,0x1,0 LxW
Lum.inten.min
72 mcd
I(F) nominal
25 mA
Emission angle
120 °
Lambda dom.typ
535 nm
Forward voltage
2.35 V
Height
1.5 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Lambda peak typ
518 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?