Cart

12-21C/BHC-ANQ/2C

EVERLIGHT 12-21C/BHC-ANQ/2C

image shown is a representation only

EVERLIGHT

CHIP LED BLUE RIGHT ANGLE LENS
Supplier: EVERLIGHT
Matchcode: 12-21C/BHC-ANQ/2C
Rutronik No.: LED22661
Unit Pack: 2000
MOQ: 10000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.055 $
550.00 $

Prices

10,000 0.055 $
16,000 0.0461 $

Parameter

Emitted colour
BLUE
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3.3 V
Emission angle
100 °
Lum.inten.min
28.5 mcd
Lambda dom.typ
464.5 nm
Automotive
NO
Height
2.0 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
468 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?