Cart

12-21/BHC-AN1P2/2C

EVERLIGHT 12-21/BHC-AN1P2/2C

image shown is a representation only

EVERLIGHT

CHIP LED BLUE RIGHTANGLE
Supplier: EVERLIGHT
Matchcode: 12-21/BHC-AN1P2/2C
Rutronik No.: LED12768
Unit Pack: 2000
MOQ: 10000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/13/2016
0.0451 $
451.00 $

Prices

10,000 0.0451 $
16,000 0.0378 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
BLUE
Case size
3,0x1,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
28 mcd
Lambda dom.typ
470 nm
Automotive
NO
Height
2.0 mm
Packaging
REEL
Lambda peak typ
468 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?