Cart

12-215SYGC/S530-E1/TR8

EVERLIGHT 12-215SYGC/S530-E1/TR8

image shown is a representation only

EVERLIGHT

CHIP-SIDE LED YELLOW-GREEN
Supplier: EVERLIGHT
Matchcode: 12-215SYGC/S530-E1/TR8
Rutronik No.: LED14803
Unit Pack: 3000
MOQ: 12000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0391 $
469.20 $

Parameter

Emitted colour
GREEN
Case size
2,0x0,6 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
130 °
Lum.inten.min
13 mcd
Lambda dom.typ
575 nm
Automotive
NO
Height
0.6 mm
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?