Cart

1003SURD/S530-A3/TR1-2(R)

EVERLIGHT

3,8x6,22mm R-ANGULAR LED RED
Supplier: EVERLIGHT
Matchcode: 1003SURD/S530-A3/TR1-2(R)
Rutronik No.: LED8743
Unit Pack: 1000
MOQ: 40000
package: RECTANG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0831 $
3,324.00 $

Parameter

Emitted colour
RED
Case size
3,8x6,2 LxW
Package
RECTANG
I(F) nominal
10 mA
Emission angle
40 °
Lum.inten.min
16 mcd
Lambda dom.typ
630 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?