EN29LV800CT-70BIP
EN29LV800CT-70BIP
Description:
Flash x8/x16 70ns FBGA48
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV800CT-70BIP TR
Rutronik No.:
ICPROM10481
Unit Pack:
2500
MOQ:
2500
package:
FBGA48
Packaging:
REEL
Find Alternatives
- Density
- 8M bit
- Organisation
- x8/x16
- Access time
- 65 ns
- U(cc)
- 3.0 V
- Package
- FBGA48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
EN29LV800DT-70BIP2AFlash x8/x16 65ns FBGA48
Part No.:
ICPROM10486
package:
FBGA48
Packaging:
TRAY
|
Unit Price
On request
|
Unit Pack
480
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
Datasheet
| |