EN29LV320CB-70TIP2Y
EN29LV320CB-70TIP2Y
Description:
Flash 32M x8/x16 70ns TSOP48
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV320CB-70TIP2Y
Rutronik No.:
ICPROM10468
Unit Pack:
1
MOQ:
1920
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 32M bit
- Organisation
- 4Mx8/2Mx16
- Access time
- 70 ns
- U(cc)
- 3.0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks