EN25QE32A-104WIP2P
EN25QE32A-104WIP2P
Description:
Serial Flash 4Mx8 Industrial VDFN8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QE32A-104WIP2P
Rutronik No.:
ICPROM11372
Unit Pack:
3000
MOQ:
3000
package:
VDFN8
Packaging:
REEL
- Density
- 32M bit
- Organisation
- 4Mx8
- U(cc)
- 3.0 V
- Package
- VDFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Country
- Taiwan
- Supplier Lead time
- 101 weeks