X1G005601042412
X1G005601042412
Description:
SG-8018CG 8,192000M TJHSA
Supplier:
EPSON
Matchcode:
Q8,192000 MHZ SG-8018CG OSC
Rutronik No.:
QUARZ9737
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Frequency
- 8.192 MHz
- Supply voltage
- 1.6-3.6 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.8 mm
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks