X1G004801006114
X1G004801006114
Description:
SG2016CAN 27,000000M OSC TJGA
Supplier:
EPSON
Matchcode:
Q27,000000 MHZ SG2016CAN OSC
Rutronik No.:
QUARZ8309
Unit Pack:
1000
MOQ:
1000
package:
SG2016CAN
Packaging:
REEL
- Frequency
- 27 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.7 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- Supply voltage
- 1.8-3.3 V
- Automotive
- NO
- Package
- SG2016CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks