X1G004281000401
X1G004281000401
Description:
SG7050VAN 100.000000M OSC KJGA
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ SG7050VAN
Rutronik No.:
QUARZ9968
Unit Pack:
1
MOQ:
1
package:
SG7050VAN
Packaging:
BULK
- Frequency
- 100 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Height
- 1.4 mm
- Width
- 5 mm
- Length
- 7 mm
- Type
- SMD
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- SG7050VAN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 26 weeks