X1G004241003312
X1G004241003312
Description:
SG3225VAN 156,250000M OSC KEGA
Supplier:
EPSON
Matchcode:
Q156,250000 MHZ SG3225VAN OSC
Rutronik No.:
QUARZ9667
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Frequency
- 156.25 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks