X1B000182000314
X1B000182000314
Description:
RX-8035LC AA 5+/-5ppm
Supplier:
EPSON
Matchcode:
RX-8035LC AA
Rutronik No.:
QUARZ8037
Unit Pack:
1000
MOQ:
1000
package:
RX-8035LC
Packaging:
REEL
- Package
- RX-8035LC
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-5 ppm
- l max
- 3,6 mm
- w max
- 2,8 mm
- h. max
- 1,2 mm
- Supply voltage
- 3 V
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks