Cart

TSX-3225 32,000000M 16pF 10ppm RoHSconf

EPSON X1E000021017000

image shown is a representation only

EPSON

TSX-3225 32,000000M 16pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ TSX-3225
Rutronik No.: QUARZ6498
Unit Pack: 2000
MOQ: 2000
package: TSX-3225
Packaging: REEL
On request
0.3184 $
636.80 $

Prices

2,000 0.3184 $
4,000 0.2759 $
6,000 0.2733 $
12,000 0.2706 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
16 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021017000
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?