Cart

TSX-3225 26,000000M 8pF 10ppm RoHSconf

EPSON X1E000021014114

image shown is a representation only

EPSON

TSX-3225 26,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ TSX-3225
Rutronik No.: QUARZ6842
Unit Pack: 1000
MOQ: 1000
package: TSX-3225
Packaging: REEL
On request
0.5573 $
557.30 $

Prices

1,000 0.5573 $
2,000 0.483 $
3,000 0.4783 $
5,000 0.4737 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
TSX-3225
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1E000021014114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?