- Home
- Passive Components
- Crystals, Oscillators, RTCs
- EPSON Crystals, Oscillators, RTCs
TSX-3225 24,000000M 9pF 10ppm
image shown is a representation only
TSX-3225 24,000000M 9pF 10ppm
Supplier:
EPSON
Matchcode:
Q24,000000 MHZ TSX-3225
Rutronik No.:
QUARZ9050
Unit Pack: 1000
MOQ: 1000
package: TSX-3225
Packaging: REEL
- Frequency
-
24 MHz
- Pins/ Pads
-
4
- Tolerance
-
+/-10 ppm
- Temp.range
-
-30+85 °C
- Stabil./ Temp.
-
+/-15 ppm
- Load capacity
-
9 pF
- Height
-
0,6 mm
- Width
-
2,5 mm
- Length
-
3,2 mm
- Type
-
SMD
- ESR max.
-
40 Ohm
- Automotive
-
NO
- Package
-
TSX-3225
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- X1E000021025514
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
Topseller
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
Topseller
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
TSX-3225 24,000000M 9pF 10ppm
package:
TSX-3225
Packaging:
REEL
Previous
Next