Cart

TSX-3225 16,000000M 8pF 10ppm RoHSconf

EPSON X1E000021057816

image shown is a representation only

EPSON

TSX-3225 16,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ TSX-3225
Rutronik No.: QUARZ7419
Unit Pack: 3000
MOQ: 3000
package: TSX-3225
Packaging: REEL
On request
0.3198 $
959.40 $

Prices

3,000 0.3198 $
6,000 0.2795 $
9,000 0.2768 $
15,000 0.2741 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-18 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
TSX-3225
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000021057816
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?