Cart

TCO-7087D1A 10,000000M OSC 5V RoHSconf

EPSON

TCO-7087D1A 10,000000M OSC 5V
Supplier: Epson Electronics
Matchcode: Q10,000000 MHZ TCO-7087D1A OSC
Rutronik No.: QUARZ7149
Unit Pack: 1000
MOQ: 1000
package: TCO-7087
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.28 $
1,280.00 $

Prices

1,000 1.28 $
3,000 1.23 $

Parameter

Frequency
10 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
0+70 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
1.6 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
5 V
Automotive
NO
Package
TCO-7087
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G000231000400
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?