Cart

TCO-7086X1A 50,000000M OSC 3,3V RoHSconf

EPSON

TCO-7086X1A 50,000000M OSC 3,3V
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ TCO-7086X1A OSC
Rutronik No.: QUARZ7150
Unit Pack: 1000
MOQ: 1000
package: TCO-7086
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
1,480.00 $

Prices

1,000 1.48 $
3,000 1.41 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
1.6 mm
Width
5 mm
Length
7 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
TCO-7086
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G000221005500
Customs Tariff No.
85437090450
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?