Cart

SG7050CAN 24,000000M OSC TLHA RoHSconf

EPSON X1G004481015700

image shown is a representation only

EPSON

SG7050CAN 24,000000M OSC TLHA
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG7050CAN OSC
Rutronik No.: QUARZ6500
Unit Pack: 1000
MOQ: 1000
package: SG7050CAN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8054 $
805.40 $

Prices

1,000 0.8054 $
5,000 0.7813 $

Parameter

Frequency
24.000000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+105 °C
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7.5 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG7050CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004481015700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?